896-027-559-602

Heilind Number:EDA896-027-559-602
Manufacturer:EDAC
Manufacturer Number:896-027-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 27 positions, they offer seamless integration for your PCB setup. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient interconnection, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a solid choice for industrial applications. Experience the perfect blend of durability and functionality with our High Temp Card Edge Connectors.