896-027-559-603

Heilind Number:EDA896-027-559-603
Manufacturer:EDAC
Manufacturer Number:896-027-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-603

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 27 positions, ensuring seamless connectivity on your PCB. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, Copper Alloy, offers superior conductivity, while the black color adds a sleek touch to your design. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. The right-angle mount orientation further enhances versatility, making them ideal for space-constrained installations. Upgrade your connectivity solutions with these high-performing Card Edge Connectors.