896-027-559-604

Heilind Number:EDA896-027-559-604
Manufacturer:EDAC
Manufacturer Number:896-027-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-604

Detailed Description

Enhance your electronic connections with these high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both durability and safety. With a single row layout and 27 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, they provide flexibility in design. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Elevate your connection solutions with these premium card edge connectors.