896-027-559-608

Heilind Number:EDA896-027-559-608
Manufacturer:EDAC
Manufacturer Number:896-027-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-608

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 27 positions, they offer seamless integration for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize signal transmission. Engineered for versatility, these connectors feature a right-angle mount orientation, making them suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and electronic setups. Trust in our quality connectors to deliver top-notch performance and connectivity every time.