896-028-500-101

Heilind Number:EDA896-028-500-101
Manufacturer:EDAC
Manufacturer Number:896-028-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-101

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, they guarantee both durability and conductivity. With a single row configuration and a pitch of .125 inches, they provide seamless integration for your PCB connectors. The right-angle mount orientation and a total of 28 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have in your electronic setups. Explore the range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors to discover more high-quality solutions. Elevate your connectivity game with our premium connectors.