896-028-500-102

Heilind Number:EDA896-028-500-102
Manufacturer:EDAC
Manufacturer Number:896-028-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-102

Detailed Description

Upgrade your high-temperature electronic connections with these premium Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 28 positions, they offer ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether you're in the industrial or consumer electronics sector, trust in these connectors to deliver seamless board-to-board connectivity with uncompromising quality.