896-028-500-107

Heilind Number:EDA896-028-500-107
Manufacturer:EDAC
Manufacturer Number:896-028-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for ensuring reliable power and signal transmission in demanding environments. With a sleek black design, they not only deliver on functionality but also on aesthetics. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each connector features a single row of 28 positions, with a pitch of .125 inches and row spacing of .2 inches, perfect for efficient board-to-board connections. The contact material is Copper Alloy, known for its excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery, telecommunications systems, or computer hardware, our Card Edge Connectors provide the reliable performance you need. Upgrade your setup today and experience the difference.