896-028-500-202

Heilind Number:EDA896-028-500-202
Manufacturer:EDAC
Manufacturer Number:896-028-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a 3 A amperage rating and copper alloy contact material, they offer seamless power transmission. Their double-row design, with a pitch of .125 in and row spacing of .2 in, accommodates up to 28 positions for comprehensive connectivity. Perfect for PCB applications, these connectors have a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components.