896-028-500-204

Heilind Number:EDA896-028-500-204
Manufacturer:EDAC
Manufacturer Number:896-028-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable operation even in high-temperature settings. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transfer. The dual-row design with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you require straight or right-angle mounting, these connectors provide flexibility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industries. Upgrade your PCB connections with these high-quality and durable card edge connectors.