896-028-500-207

Heilind Number:EDA896-028-500-207
Manufacturer:EDAC
Manufacturer Number:896-028-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-207

Detailed Description

Introducing our High Temperature Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. Featuring two rows and 28 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-performance electronics. Choose straight mount orientation for easy installation. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.