896-028-500-212

Heilind Number:EDA896-028-500-212
Manufacturer:EDAC
Manufacturer Number:896-028-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer reliable power transmission at a 3A amperage. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure durability and efficiency. With two rows, 28 positions, and a pitch of .125 inches, they provide seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential components, perfect for industries demanding precision and durability.