896-028-500-603

Heilind Number:EDA896-028-500-603
Manufacturer:EDAC
Manufacturer Number:896-028-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-603

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors boast a 3A amperage rating and are meticulously crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring a single row layout with 28 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with these premium Card Edge Connectors.