896-028-500-607

Heilind Number:EDA896-028-500-607
Manufacturer:EDAC
Manufacturer Number:896-028-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 28 positions, ensuring efficient power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and durability. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure PCB connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive applications. Choose straight mount orientation for a seamless installation process. Elevate your electronic assembly with these high-performance Card Edge Connectors.