896-028-500-608

Heilind Number:EDA896-028-500-608
Manufacturer:EDAC
Manufacturer Number:896-028-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-608

Detailed Description

Enhance your electronics with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and safety. With a single row layout and 28 positions, they provide seamless connectivity for your PCB setups. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our straight mount orientation for easy installation and secure connections. Elevate your PCB designs with these premium card edge connectors.