896-028-500-803

Heilind Number:EDA896-028-500-803
Manufacturer:EDAC
Manufacturer Number:896-028-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, offering reliable performance in demanding environments. Designed with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure safe and efficient operation even at extreme temperatures ranging from -40 to 105°C. Featuring a sleek black finish and crafted with copper alloy contacts, they guarantee optimal conductivity and longevity. With a double-row configuration and 28 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing offer precise and secure mating with your boards. Install them easily in a straight mount orientation for seamless integration. Elevate your PCB design with these robust and versatile connectors.