896-028-500-808

Heilind Number:EDA896-028-500-808
Manufacturer:EDAC
Manufacturer Number:896-028-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-500-808

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Designed for efficient PCB-to-PCB connections, they offer a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 28 positions each, they provide ample space for seamless data transmission. Crafted with precision, the contact material is sturdy Copper Alloy, guaranteeing reliable performance. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with these high-quality connectors.