896-028-520-102

Heilind Number:EDA896-028-520-102
Manufacturer:EDAC
Manufacturer Number:896-028-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-102

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and durable housing made from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A and contact material crafted from Copper Alloy, they ensure reliable power transmission. Perfect for single-row applications, they offer a pitch of .125 inches and accommodate 28 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various industrial and electronic projects. Upgrade your PCB connections with these high-quality connectors.