896-028-520-107

Heilind Number:EDA896-028-520-107
Manufacturer:EDAC
Manufacturer Number:896-028-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-107

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 28 positions, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures reliability in extreme environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating in a wide temperature range of -40 to 105°C, these connectors are ideal for industrial applications where reliability is key. Upgrade your PCB connections with our straight-mount orientation connectors, perfect for ensuring a stable and efficient connection every time.