896-028-520-112

Heilind Number:EDA896-028-520-112
Manufacturer:EDAC
Manufacturer Number:896-028-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperature conditions ranging from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they offer seamless integration on your board. The copper alloy contact material guarantees excellent conductivity, while the 28 positions allow for versatile connectivity. Perfect for various applications, these connectors support an amperage of 3 A and boast straight mount orientation. Upgrade your setup with these high-quality connectors and experience seamless board-to-board connections like never before.