896-028-520-202

Heilind Number:EDA896-028-520-202
Manufacturer:EDAC
Manufacturer Number:896-028-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a 2-row configuration with 28 positions, allowing for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. Made with copper alloy contacts and a pitch of .125 inches, these connectors guarantee efficient power transmission with an amperage of 3 A. With a straight mount orientation and operating temperature range of -40 to 105 °C, they are ideal for a variety of industrial applications. Upgrade your setup with these essential connectors for optimal connectivity.