896-028-520-208

Heilind Number:EDA896-028-520-208
Manufacturer:EDAC
Manufacturer Number:896-028-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 28 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Whether you require straight or right-angle mounting, their versatile design accommodates your specific needs with ease. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.