896-028-520-212

Heilind Number:EDA896-028-520-212
Manufacturer:EDAC
Manufacturer Number:896-028-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in high-temperature environments. With two rows and a total of 28 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly between -40 and 105°C, these connectors are built to withstand extreme conditions. Perfect for various applications, they provide secure and efficient board-to-board connections in any project. Elevate your electronic assemblies with these top-of-the-line Card Edge Connectors.