896-028-520-602

Heilind Number:EDA896-028-520-602
Manufacturer:EDAC
Manufacturer Number:896-028-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-602

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless connections in electronics. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation on PCBs, while the 3A amperage rating supports steady power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Elevate your connectivity with these black-colored connectors, available now.