896-028-520-603

Heilind Number:EDA896-028-520-603
Manufacturer:EDAC
Manufacturer Number:896-028-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 28 positions and a pitch of .125 inches, ensuring secure and efficient connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliability even in high-temperature environments ranging from -40 to 105 °C. With a low amperage of 3A, they are perfect for various electronic applications. The straight mount orientation and .2-inch row spacing offer convenience in installation, while their sturdy construction meets industry standards for quality and performance. Upgrade your board-to-board connections with these essential components.