896-028-520-604

Heilind Number:EDA896-028-520-604
Manufacturer:EDAC
Manufacturer Number:896-028-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-604

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ideal for streamlined installations. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure mating. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliability in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.