896-028-520-608

Heilind Number:EDA896-028-520-608
Manufacturer:EDAC
Manufacturer Number:896-028-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, they offer reliable power transmission for your electronics. Featuring a single row layout with 28 positions, they provide ample connectivity for your PCB assembly. The copper alloy contact material guarantees efficient signal transfer, while the .125" pitch and .2" row spacing offer precise and secure mating. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for industrial and commercial use. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors.