896-028-520-802

Heilind Number:EDA896-028-520-802
Manufacturer:EDAC
Manufacturer Number:896-028-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors boast a sleek black design and a two-row configuration, offering enhanced versatility and functionality. With a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable power transmission at all times. Featuring a pitch of 0.125 inches and 28 positions, they facilitate seamless board-to-board connections with precision and ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for a wide range of applications in various industries. Trust in our connectors to deliver unparalleled performance and durability for your projects.