896-028-520-804

Heilind Number:EDA896-028-520-804
Manufacturer:EDAC
Manufacturer Number:896-028-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-804

Detailed Description

Discover high-quality High Temp Card Edge Connectors designed for superior performance in demanding environments. These connectors feature a sleek black exterior and are rigorously tested to ensure reliability under extreme conditions. With a current rating of 3 A, they provide efficient power transmission for your applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors offer long-lasting durability. The dual-row design with 28 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether you need straight mount orientation or custom configurations, these connectors deliver seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial settings. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.