896-028-520-807

Heilind Number:EDA896-028-520-807
Manufacturer:EDAC
Manufacturer Number:896-028-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-520-807

Detailed Description

Introducing our High Temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. Each connector offers two rows of copper alloy contacts, totaling 28 positions, with a pitch of .125 inches and row spacing of .2 inches. Perfect for PCB applications, these connectors guarantee secure and efficient board-to-board connections. Operable in a wide temperature range from -40 to 105°C, they are ideal for various industrial and electronic projects. Trust in our high-quality connectors for seamless connectivity in your designs.