896-028-521-101

Heilind Number:EDA896-028-521-101
Manufacturer:EDAC
Manufacturer Number:896-028-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-101

Detailed Description

Discover a reliable solution for high temperature applications with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with a total of 28 positions, ensuring seamless connectivity. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and longevity in use. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are achieved. Each connector is equipped with copper alloy contacts, providing excellent conductivity. Engineered for versatility, these connectors offer a straight mount orientation, making installation effortless. Operating within a wide temperature range of -40 to 105°C, they are suitable for a variety of environments. Ideal for use in PCB applications, these connectors are a must-have for any project requiring reliable board-to-board connections. Elevate your connectivity solutions with our High Temp Card Edge Connectors.