896-028-521-102

Heilind Number:EDA896-028-521-102
Manufacturer:EDAC
Manufacturer Number:896-028-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black hue that complements any setup. With an amperage rating of 3A, they provide reliable power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and safety. Boasting a single row design with 28 positions and a pitch of .125 inches, they offer seamless integration into your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional or DIY electronics project.