896-028-521-104

Heilind Number:EDA896-028-521-104
Manufacturer:EDAC
Manufacturer Number:896-028-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-104

Detailed Description

Discover our High-Temperature Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring a single row layout with 28 positions, they offer seamless connectivity for your PCB applications. The contact material, made from Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial settings. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.