896-028-521-108

Heilind Number:EDA896-028-521-108
Manufacturer:EDAC
Manufacturer Number:896-028-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 28 positions, they offer seamless connectivity for your electronic components. The Copper Alloy contacts provide reliable power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy installation onto your PCBs. Elevate your electronics assembly with these high-performance Card Edge Connectors.