896-028-521-202

Heilind Number:EDA896-028-521-202
Manufacturer:EDAC
Manufacturer Number:896-028-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-202

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance in demanding environments. With a current rating of 3A, they offer efficient power transmission for your applications. The double-row design with 28 positions allows for versatile connections, while the copper alloy contacts ensure optimal signal integrity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure mating. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial settings. Trust in our connectors to deliver seamless board-to-board connectivity, meeting your high-temp requirements with ease. Upgrade your PCB assemblies with these reliable components.