896-028-521-207

Heilind Number:EDA896-028-521-207
Manufacturer:EDAC
Manufacturer Number:896-028-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-207

Detailed Description

Enhance your high-temperature PCB connectivity with these professional-grade Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, they guarantee reliable performance even in demanding environments. With a double row design and 28 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial settings where robust performance is a must. Upgrade your PCB setup with these black connectors for seamless board-to-board connections.