896-028-521-208

Heilind Number:EDA896-028-521-208
Manufacturer:EDAC
Manufacturer Number:896-028-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-208

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a reliable choice for demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. Featuring two rows of 28 positions, they provide ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient and secure data transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to deliver seamless performance every time.