896-028-521-212

Heilind Number:EDA896-028-521-212
Manufacturer:EDAC
Manufacturer Number:896-028-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row layout and a total of 28 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of industries, these connectors boast an amperage rating of 3A and an operating temperature range of -40 to 105°C. Whether you're working on telecommunications, industrial machinery, or automotive systems, our Card Edge Connectors provide the perfect solution for secure board-to-board connections. Upgrade your PCB assembly process with this essential component and experience seamless performance like never before.