896-028-521-603

Heilind Number:EDA896-028-521-603
Manufacturer:EDAC
Manufacturer Number:896-028-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-603

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless board-to-board connections. Designed for durability, these connectors feature a sleek black finish and boast a high amperage of 3A. Crafted with housing material UL 94V-0 Polyphenylene Sulfide and contact material Copper Alloy, they ensure reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row design, they offer easy installation with a pitch of .125 inches and row spacing of .2 inches. Perfect for various PCB applications, these connectors provide 28 positions for efficient connectivity. Choose our Straight mount orientation for straightforward assembly. Elevate your electronic projects with these top-of-the-line card edge connectors.