896-028-521-604

Heilind Number:EDA896-028-521-604
Manufacturer:EDAC
Manufacturer Number:896-028-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-604

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors, designed for seamless performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer optimal durability and heat resistance, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a sleek black housing and a single row setup featuring 28 copper alloy positions, they provide a sleek and efficient solution for your board-to-board connectivity needs. The .125-inch pitch and .2-inch row spacing guarantee precise alignment and secure contact, while the straight mount orientation simplifies installation. Trust in our connectors to deliver high-quality performance in critical applications, meeting your power and signal transfer requirements with ease.