896-028-521-607

Heilind Number:EDA896-028-521-607
Manufacturer:EDAC
Manufacturer Number:896-028-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-607

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity even at extreme temperatures ranging from -40 to 105 °C. With a sleek black finish, they not only look sleek but also offer superior durability. Featuring a single row layout with 28 positions and a pitch of .125 inches, they provide seamless integration for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation makes installation a breeze. Trust in our connectors to deliver exceptional connectivity for your electronic systems, whether in industrial, automotive, or aerospace applications.