896-028-521-803

Heilind Number:EDA896-028-521-803
Manufacturer:EDAC
Manufacturer Number:896-028-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. Their double-row configuration, with a pitch of .125 in and row spacing of .2 in, offers enhanced versatility for your PCB connections. Boasting 28 positions and a straight mount orientation, they provide seamless integration and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to deliver superior performance and longevity for your projects.