896-028-521-808

Heilind Number:EDA896-028-521-808
Manufacturer:EDAC
Manufacturer Number:896-028-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-808

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for durability and reliability, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of Copper Alloy contacts spaced at .125 inches with .2-inch row spacing, they provide secure and efficient board-to-board connectivity. With 28 positions available, these connectors ensure ample connectivity options for your PCB assemblies. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of environments. Trust in our top-quality connectors to deliver optimal performance for your electronic projects.