896-028-522-101

Heilind Number:EDA896-028-522-101
Manufacturer:EDAC
Manufacturer Number:896-028-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 28 positions, ensuring seamless integration into your PCB setup. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications, making them a must-have in your electronic components inventory. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.