896-028-522-103

Heilind Number:EDA896-028-522-103
Manufacturer:EDAC
Manufacturer Number:896-028-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-103

Detailed Description

Enhance your high-temp PCB connections with our Black Card Edge Connectors. Designed for reliability in tough environments, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a single row configuration, they offer seamless PCB-to-PCB connectivity. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With 28 positions available, you can easily accommodate multiple connections. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them a dependable choice for your electronic applications. Trust in the quality and performance of our Card Edge Connectors.