896-028-522-104

Heilind Number:EDA896-028-522-104
Manufacturer:EDAC
Manufacturer Number:896-028-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-104

Detailed Description

Elevate your high-temperature connectivity solutions with our premium Card Edge Connectors. Engineered for top performance in demanding environments, these connectors boast a sleek black design and a single row configuration with 28 positions. Made from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and reliability. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 3A, they deliver powerful performance while maintaining safety standards. Designed for seamless integration on PCB boards, these connectors feature a straight mount orientation for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. Elevate your connectivity game with these high-temp Card Edge Connectors.