896-028-522-107

Heilind Number:EDA896-028-522-107
Manufacturer:EDAC
Manufacturer Number:896-028-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-107

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors. Designed for rugged industrial environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, they offer seamless integration onto your board, boasting 28 positions for maximum connectivity. Crafted with precision, the contact material is a copper alloy, guaranteeing reliable signal transmission. The 0.125-inch pitch and 0.2-inch row spacing provide efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with this essential component.