896-028-522-108

Heilind Number:EDA896-028-522-108
Manufacturer:EDAC
Manufacturer Number:896-028-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 28 positions, they offer seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-tier quality for all your board-to-board connectivity needs.