896-028-522-112

Heilind Number:EDA896-028-522-112
Manufacturer:EDAC
Manufacturer Number:896-028-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a 3A amperage for reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure durability and superior conductivity. With a single row layout and 28 positions, they offer high-density connectivity. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for optimal performance.