896-028-522-202

Heilind Number:EDA896-028-522-202
Manufacturer:EDAC
Manufacturer Number:896-028-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors boast a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. Featuring two rows of 28 copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, they offer versatility for various applications. Trust in our connectors for seamless board-to-board connections that meet your performance needs.