896-028-522-203

Heilind Number:EDA896-028-522-203
Manufacturer:EDAC
Manufacturer Number:896-028-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a dual-row configuration boasting 28 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of industrial applications. Their straight mount orientation and efficient .2-inch row spacing make installation a breeze. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a dual-row configuration boasting 28 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of industrial applications. Their straight mount orientation and efficient .2-inch row spacing make installation a breeze.